
1.5SMCJ36AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ36AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ36AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ36AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ36AS_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.30300 | kr.33.03 |
| 100 | kr.2.13020 | kr.213.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.51161 | kr.1,209.29 |
| 1.600 | kr.1.36663 | kr.2,186.61 |
| 2.400 | kr.1.29270 | kr.3,102.48 |
| 4.000 | kr.1.20956 | kr.4,838.24 |
| 5.600 | kr.1.16033 | kr.6,497.85 |
| 8.000 | kr.1.11246 | kr.8,899.68 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

