
SMDJ36A | |
|---|---|
DigiKey Part Number | SMDJ36ATR-ND - Tape & Reel (TR) SMDJ36ACT-ND - Cut Tape (CT) SMDJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36A Models |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 51.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36A | Bourns Inc. | 12.947 | SMCJ36ABCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.39700 | kr.63.97 |
| 100 | kr.4.25290 | kr.425.29 |
| 500 | kr.3.33256 | kr.1,666.28 |
| 1.000 | kr.3.03642 | kr.3,036.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21697 | kr.6,650.91 |
| 6.000 | kr.2.19364 | kr.13,161.84 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |







