Direct
Similar
Similar

SMDJ36A-HR | |
|---|---|
DigiKey Part Number | SMDJ36A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ36A-HR |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 51.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ36AE3/TR13 | Microchip Technology | 0 | SMLJ36AE3/TR13-ND | kr.9.95887 | Direct |
| SMDJ36A | Taiwan Semiconductor Corporation | 3.000 | 1801-SMDJ36ACT-ND | kr.10.59000 | Similar |
| SMDJ36A/TR13 | YAGEO | 0 | 13-SMDJ36A/TR13TR-ND | kr.1.06414 | Similar |
| SMDJ36A/TR7 | YAGEO | 370 | 13-SMDJ36A/TR7CT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.143.52492 | kr.71,762.46 |
| Unit Price without VAT: | kr.143.52492 |
|---|---|
| Unit Price with VAT: | kr.179.40615 |




