Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST16C550IQ48TR-F | |
|---|---|
DigiKey Part Number | 1016-ST16C550IQ48TR-FTR-ND - Tape & Reel (TR) 1016-ST16C550IQ48TR-FCT-ND - Cut Tape (CT) 1016-ST16C550IQ48TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST16C550IQ48TR-F |
Description | IC UART FIFO 16B SGL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550IQ48TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.49000 | kr.47.49 |
| 10 | kr.36.62600 | kr.366.26 |
| 25 | kr.33.92160 | kr.848.04 |
| 100 | kr.30.94550 | kr.3,094.55 |
| 250 | kr.30.07064 | kr.7,517.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.27.61505 | kr.41,422.57 |
| Unit Price without VAT: | kr.47.49000 |
|---|---|
| Unit Price with VAT: | kr.59.36250 |





