Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SC16C550BIB48,151 | |
|---|---|
DigiKey Part Number | 568-2040-ND |
Manufacturer | |
Manufacturer Product Number | SC16C550BIB48,151 |
Description | IC UART SINGLE W/FIFO 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SC16C550BIB48,151 Models |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 48-LQFP |
FIFO's 16 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C550CQ48-F | MaxLinear, Inc. | 363 | 1016-1260-ND | kr.151.61000 | Similar |
| ST16C550CQ48TR-F | MaxLinear, Inc. | 0 | 1016-1860-2-ND | kr.96.36402 | Similar |
| ST16C550IQ48-F | MaxLinear, Inc. | 0 | 1016-1262-ND | kr.157.28000 | Similar |
| ST16C550IQ48TR-F | MaxLinear, Inc. | 0 | 1016-ST16C550IQ48TR-FCT-ND | kr.157.28000 | Similar |
| TL16C550CIPTR | Texas Instruments | 2.766 | 296-39230-1-ND | kr.153.50000 | Similar |




