TL16C550CPTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.875
Unit Price: kr.33.48000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 373
Unit Price: kr.45.77000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.26.56857
Datasheet

Similar


MaxLinear, Inc.
In Stock: 202
Unit Price: kr.47.49000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.47.49000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550CPTRG4

DigiKey Part Number
TL16C550CPTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C550CPTRG4
Description
IC ASYNC COMM ELEMENT 48-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550CPTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.94802kr.16,948.02
2.000kr.16.56557kr.33,131.14
3.000kr.16.37415kr.49,122.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.94802
Unit Price with VAT:kr.21.18503