
TL16C550CPFBR | |
|---|---|
DigiKey Part Number | 296-31945-2-ND - Tape & Reel (TR) 296-31945-1-ND - Cut Tape (CT) 296-31945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CPFBR |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.31.40200 | kr.314.02 |
| 25 | kr.29.03200 | kr.725.80 |
| 100 | kr.26.42260 | kr.2,642.26 |
| 250 | kr.25.50176 | kr.6,375.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.81203 | kr.23,812.03 |
| 2.000 | kr.23.30435 | kr.46,608.70 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |

