UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C550CQ48-F

DigiKey Part Number
1016-1260-ND
Manufacturer
Manufacturer Product Number
ST16C550CQ48-F
Description
IC UART FIFO 16B SGL 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C550CQ48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.46.42000kr.46.42
10kr.35.80200kr.358.02
25kr.33.14280kr.828.57
100kr.30.21840kr.3,021.84
250kr.28.82416kr.7,206.04
500kr.27.98374kr.13,991.87
1.000kr.27.29214kr.27,292.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.42000
Unit Price with VAT:kr.58.02500