UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550DIPFBR

DigiKey Part Number
296-TL16C550DIPFBRTR-ND - Tape & Reel (TR)
296-TL16C550DIPFBRCT-ND - Cut Tape (CT)
296-TL16C550DIPFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C550DIPFBR
Description
IC ASYNC COMM ELEMENT 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550DIPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.780 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.92186kr.18,921.86
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000

Other Suppliers on DigiKey

5.780In Stock
Ships from Rochester Electronics, LLC