SC16C550BIB48,128 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 363
Unit Price: kr.5.35000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.3.40060
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.5.55000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.5.55000
Datasheet

Similar


Texas Instruments
In Stock: 2.766
Unit Price: kr.5.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.546
Unit Price: kr.3.50492
Datasheet

Similar


Texas Instruments
In Stock: 1.586
Unit Price: kr.4.78000
Datasheet

Similar


Texas Instruments
In Stock: 1.875
Unit Price: kr.3.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.574
Unit Price: kr.4.22000
Datasheet

Similar


Texas Instruments
In Stock: 5.780
Unit Price: kr.3.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.289
Unit Price: kr.4.10000
Datasheet

Similar


Texas Instruments
In Stock: 210
Unit Price: kr.3.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.2.40780
Datasheet

Similar


Texas Instruments
In Stock: 897
Unit Price: kr.3.33000
Datasheet
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C550BIB48,128

DigiKey Part Number
SC16C550BIB48,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16C550BIB48,128
Description
IC UART SINGLE W/FIFO 48-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
With Auto Flow Control
Yes
Manufacturer
NXP USA Inc.
With False Start Bit Detection
Yes
Packaging
Tape & Reel (TR)
With Modem Control
Yes
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Channels
1, UART
Package / Case
48-LQFP
FIFO's
16 Byte
Supplier Device Package
48-LQFP (7x7)
Data Rate (Max)
3Mbps
Base Product Number
Voltage - Supply
2.5V, 3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST16C550CQ48-FMaxLinear, Inc.3631016-1260-NDkr.5.35000Similar
ST16C550CQ48TR-FMaxLinear, Inc.01016-1860-2-NDkr.3.40060Similar
ST16C550IQ48-FMaxLinear, Inc.01016-1262-NDkr.5.55000Similar
ST16C550IQ48TR-FMaxLinear, Inc.01016-ST16C550IQ48TR-FCT-NDkr.5.55000Similar
TL16C550CIPTRTexas Instruments2.766296-39230-1-NDkr.5.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types