ST16C550IQ48TR-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 373
Unit Price: kr.45.77000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.26.56857
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 202
Unit Price: kr.47.49000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2.242
Unit Price: kr.46.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.18.50094
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.546
Unit Price: kr.29.98825
Datasheet

Similar


Texas Instruments
In Stock: 1.746
Unit Price: kr.40.89000
Datasheet

Similar


Texas Instruments
In Stock: 1.875
Unit Price: kr.33.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.16.94802
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.574
Unit Price: kr.36.14000
Datasheet

Similar


Texas Instruments
In Stock: 5.780
Unit Price: kr.25.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.289
Unit Price: kr.35.06000
Datasheet
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C550IQ48TR-F

DigiKey Part Number
1016-ST16C550IQ48TR-FTR-ND - Tape & Reel (TR)
1016-ST16C550IQ48TR-FCT-ND - Cut Tape (CT)
1016-ST16C550IQ48TR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST16C550IQ48TR-F
Description
IC UART FIFO 16B SGL 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C550IQ48TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.49000kr.47.49
10kr.36.62600kr.366.26
25kr.33.92160kr.848.04
100kr.30.94550kr.3,094.55
250kr.30.07064kr.7,517.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.27.61505kr.41,422.57
Manufacturers Standard Package
Unit Price without VAT:kr.47.49000
Unit Price with VAT:kr.59.36250