Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar



TPSE686K020R0150 | |
|---|---|
DigiKey Part Number | 478-1808-2-ND - Tape & Reel (TR) 478-1808-1-ND - Cut Tape (CT) 478-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K020R0150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD686K020RNJ | KYOCERA AVX | 291 | 478-1745-1-ND | kr.9.00000 | Similar |
| TAJE686K020RNJ | KYOCERA AVX | 115 | 478-3960-1-ND | kr.14.58000 | Similar |
| TAJY686K020RNJ | KYOCERA AVX | 1.788 | 478-TAJY686K020RNJCT-ND | kr.11.29000 | Similar |
| TPSD686K020R0070 | KYOCERA AVX | 1.408 | 478-4122-1-ND | kr.26.12000 | Similar |
| TPSD686K020R0300 | KYOCERA AVX | 407 | 478-1792-1-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.66200 | kr.96.62 |
| 50 | kr.7.85140 | kr.392.57 |
| 100 | kr.7.29100 | kr.729.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.45143 | kr.2,580.57 |
| 800 | kr.6.13926 | kr.4,911.41 |
| 1.200 | kr.5.98295 | kr.7,179.54 |
| 2.000 | kr.5.80969 | kr.11,619.38 |
| 2.800 | kr.5.70840 | kr.15,983.52 |
| 4.000 | kr.5.61092 | kr.22,443.68 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |










