
293D686X9020E2TE3 | |
|---|---|
DigiKey Part Number | 718-1827-2-ND - Tape & Reel (TR) 718-1827-1-ND - Cut Tape (CT) 718-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9020E2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X686K020ATE120 | KEMET | 1.265 | 399-18105-1-ND | kr.22.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.46400 | kr.84.64 |
| 50 | kr.6.83320 | kr.341.66 |
| 100 | kr.6.33050 | kr.633.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.57588 | kr.2,230.35 |
| 800 | kr.5.29540 | kr.4,236.32 |
| 1.200 | kr.5.15500 | kr.6,186.00 |
| 2.000 | kr.4.99938 | kr.9,998.76 |
| 2.800 | kr.4.90838 | kr.13,743.46 |
| 4.000 | kr.4.82081 | kr.19,283.24 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

