
T495X686K025ATE150 | |
|---|---|
DigiKey Part Number | 399-4706-2-ND - Tape & Reel (TR) 399-4706-1-ND - Cut Tape (CT) 399-4706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K025ATE150 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.12.28100 | kr.122.81 |
| 50 | kr.10.09460 | kr.504.73 |
| 100 | kr.9.41870 | kr.941.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.27586 | kr.4,137.93 |
| 1.000 | kr.7.92196 | kr.7,921.96 |
| 1.500 | kr.7.74473 | kr.11,617.09 |
| 2.500 | kr.7.54818 | kr.18,870.45 |
| 3.500 | kr.7.43327 | kr.26,016.44 |
| 5.000 | kr.7.32270 | kr.36,613.50 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

