
TAJY686K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY686K020RNJTR-ND - Tape & Reel (TR) 478-TAJY686K020RNJCT-ND - Cut Tape (CT) 478-TAJY686K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY686K020RNJ |
Description | CAP TANT 68UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY686K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X686K020ATE120 | KEMET | 1.265 | 399-18105-1-ND | kr.22.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.55100 | kr.75.51 |
| 50 | kr.6.05720 | kr.302.86 |
| 100 | kr.5.59700 | kr.559.70 |
| 500 | kr.4.81852 | kr.2,409.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.57767 | kr.4,577.67 |
| 2.000 | kr.4.37933 | kr.8,758.66 |
| 3.000 | kr.4.28001 | kr.12,840.03 |
| 5.000 | kr.4.16989 | kr.20,849.45 |
| 7.000 | kr.4.10549 | kr.28,738.43 |
| 10.000 | kr.4.04355 | kr.40,435.50 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

