
593D686X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X9020D2TE3TR-ND - Tape & Reel (TR) 718-593D686X9020D2TE3CT-ND - Cut Tape (CT) 718-593D686X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X9020D2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9020D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 175mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9020E2TE3 | Vishay Sprague | 542 | 718-1827-1-ND | kr.12.55000 | Similar |
| 593D686X9020E2TE3 | Vishay Sprague | 1.385 | 718-1040-1-ND | kr.10.08000 | Similar |
| T495D686K020ATE070 | KEMET | 53 | 399-10414-1-ND | kr.14.84000 | Direct |
| T495D686K020ATE150 | KEMET | 6.406 | 399-3890-1-ND | kr.13.95000 | Direct |
| TPSD686K020R0070 | KYOCERA AVX | 1.408 | 478-4122-1-ND | kr.26.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.24000 | kr.72.40 |
| 50 | kr.5.79980 | kr.289.99 |
| 100 | kr.5.35540 | kr.535.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.60410 | kr.2,302.05 |
| 1.000 | kr.4.37162 | kr.4,371.62 |
| 1.500 | kr.4.25520 | kr.6,382.80 |
| 2.500 | kr.4.12610 | kr.10,315.25 |
| 3.500 | kr.4.05064 | kr.14,177.24 |
| 5.000 | kr.3.97805 | kr.19,890.25 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

