68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X686K020ATE150

DigiKey Part Number
399-3907-2-ND - Tape & Reel (TR)
399-3907-1-ND - Cut Tape (CT)
399-3907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X686K020ATE150
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X686K020ATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
10kr.12.68000kr.126.80
50kr.10.44080kr.522.04
100kr.9.74780kr.974.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.57574kr.4,287.87
1.000kr.8.21290kr.8,212.90
1.500kr.8.03105kr.12,046.58
2.500kr.7.82954kr.19,573.85
3.500kr.7.71172kr.26,991.02
5.000kr.7.59830kr.37,991.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000