T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686K020ATE150

DigiKey Part Number
399-3890-2-ND - Tape & Reel (TR)
399-3890-1-ND - Cut Tape (CT)
399-3890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D686K020ATE150
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D686K020ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.78000kr.11.78
10kr.7.91700kr.79.17
50kr.6.37960kr.318.98
100kr.5.90400kr.590.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.10016kr.2,550.08
1.000kr.4.85139kr.4,851.39
1.500kr.4.72679kr.7,090.19
2.500kr.4.58870kr.11,471.75
3.500kr.4.50794kr.15,777.79
5.000kr.4.43025kr.22,151.25
6.000kr.4.39345kr.26,360.70
12.000kr.4.26945kr.51,233.40
12.500kr.4.26288kr.53,286.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.78000
Unit Price with VAT:kr.14.72500