TPMY227M006R0030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.009
Unit Price: kr.6.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.51298
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.39450
Datasheet

Similar


KYOCERA AVX
In Stock: 387
Unit Price: kr.12.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.247
Unit Price: kr.8.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.69651
Datasheet

Similar


Vishay Sprague
In Stock: 931
Unit Price: kr.6.27000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.66815
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.06323
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.97811
Datasheet

Similar


Vishay Sprague
In Stock: 5.848
Unit Price: kr.7.36000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.12095
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.72244
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMY227M006R0030

DigiKey Part Number
478-5256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPMY227M006R0030
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.15846kr.19,158.46
Manufacturers Standard Package
Unit Price without VAT:kr.19.15846
Unit Price with VAT:kr.23.94808