
TAJD227M006RNJ | |
|---|---|
DigiKey Part Number | 478-3928-2-ND - Tape & Reel (TR) 478-3928-1-ND - Cut Tape (CT) 478-3928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M006RNJ |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.51200 | kr.45.12 |
| 50 | kr.3.53160 | kr.176.58 |
| 100 | kr.3.22940 | kr.322.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.77338 | kr.1,386.69 |
| 1.000 | kr.2.61229 | kr.2,612.29 |
| 1.500 | kr.2.53163 | kr.3,797.44 |
| 2.500 | kr.2.44219 | kr.6,105.48 |
| 3.500 | kr.2.38993 | kr.8,364.76 |
| 5.000 | kr.2.33966 | kr.11,698.30 |
| 6.000 | kr.2.31583 | kr.13,894.98 |
| 12.000 | kr.2.23560 | kr.26,827.20 |
| 12.500 | kr.2.23134 | kr.27,891.75 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

