Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

293D227X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 293D227X06R3E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D227X06R3E2TE3 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X06R3E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X0010E2TE3 | Vishay Sprague | 714 | 718-293D227X0010E2TE3CT-ND | kr.9.89000 | Upgrade |
| 293D227X9010E2TE3 | Vishay Sprague | 3.015 | 718-1026-1-ND | kr.10.52000 | Upgrade |
| 293D227X9016E2TE3 | Vishay Sprague | 818 | 718-1751-1-ND | kr.14.14000 | Upgrade |
| 293D227X96R3E2TE3 | Vishay Sprague | 0 | 293D227X96R3E2TE3-ND | kr.5.11670 | Upgrade |
| TH3E227K010A0500 | Vishay Sprague | 0 | TH3E227K010A0500-ND | kr.8.67993 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.11670 | kr.2,046.68 |
| Unit Price without VAT: | kr.5.11670 |
|---|---|
| Unit Price with VAT: | kr.6.39588 |






