220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD227M006R0100

DigiKey Part Number
478-3061-2-ND - Tape & Reel (TR)
478-3061-1-ND - Cut Tape (CT)
478-3061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD227M006R0100
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227M006R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD227K010R0100KYOCERA AVX7.026478-3322-1-NDkr.12.63000Upgrade
TAJD227M006RNJKYOCERA AVX729478-3928-1-NDkr.7.31000Similar
T495D227M010ATE100KEMET7.305399-5264-1-NDkr.16.41000Upgrade
In-Stock: 675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.04000kr.9.04
10kr.5.92300kr.59.23
50kr.4.69340kr.234.67
100kr.4.31330kr.431.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.67114kr.1,835.57
1.000kr.3.47249kr.3,472.49
1.500kr.3.37303kr.5,059.55
2.500kr.3.26277kr.8,156.93
3.500kr.3.19831kr.11,194.09
5.000kr.3.13628kr.15,681.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.04000
Unit Price with VAT:kr.11.30000