
TAJE227M006RNJ | |
|---|---|
DigiKey Part Number | 478-8918-2-ND - Tape & Reel (TR) 478-8918-1-ND - Cut Tape (CT) 478-8918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227M006RNJ |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.40900 | kr.94.09 |
| 50 | kr.7.63460 | kr.381.73 |
| 100 | kr.7.08620 | kr.708.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.26375 | kr.2,505.50 |
| 800 | kr.5.95818 | kr.4,766.54 |
| 1.200 | kr.5.80512 | kr.6,966.14 |
| 2.000 | kr.5.63547 | kr.11,270.94 |
| 2.800 | kr.5.53625 | kr.15,501.50 |
| 4.000 | kr.5.44081 | kr.21,763.24 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

