


TPSD227M006R0050 | |
|---|---|
DigiKey Part Number | 478-9183-2-ND - Tape & Reel (TR) 478-9183-1-ND - Cut Tape (CT) 478-9183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M006R0050 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M006R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.76200 | kr.87.62 |
| 50 | kr.7.09500 | kr.354.75 |
| 100 | kr.6.57980 | kr.657.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.82324 | kr.2,911.62 |
| 1.000 | kr.5.54829 | kr.5,548.29 |
| 1.500 | kr.5.41052 | kr.8,115.78 |
| 2.500 | kr.5.25783 | kr.13,144.58 |
| 3.500 | kr.5.16855 | kr.18,089.92 |
| 5.000 | kr.5.08268 | kr.25,413.40 |
| 6.000 | kr.5.04197 | kr.30,251.82 |
| 12.000 | kr.4.90489 | kr.58,858.68 |
| 12.500 | kr.4.89758 | kr.61,219.75 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

