Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TPME106M050S0120 | |
|---|---|
DigiKey Part Number | TPME106M050S0120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME106M050S0120 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME106M050R0120 | KYOCERA AVX | 0 | 478-9018-1-ND | kr.64.29000 | Direct |
| TPME106K050H0120 | KYOCERA AVX | 0 | TPME106K050H0120-ND | kr.58.77688 | Upgrade |
| TPME106K050R0120 | KYOCERA AVX | 34 | 478-3309-1-ND | kr.53.95000 | Upgrade |
| TAJD106M050RNJ | KYOCERA AVX | 0 | 478-8906-1-ND | kr.13.00000 | Similar |
| TAJE106M050RNJ | KYOCERA AVX | 3.881 | 478-3944-1-ND | kr.16.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.54.67616 | kr.82,014.24 |
| Unit Price without VAT: | kr.54.67616 |
|---|---|
| Unit Price with VAT: | kr.68.34520 |









