
TLJR106M010R3000 | |
---|---|
DigiKey Part Number | 478-3346-2-ND - Tape & Reel (TR) 478-3346-1-ND - Cut Tape (CT) 478-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR106M010R3000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR106M010R3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.1.97800 | kr.19.78 |
50 | kr.1.48100 | kr.74.05 |
100 | kr.1.32930 | kr.132.93 |
500 | kr.1.07276 | kr.536.38 |
1.000 | kr.0.99360 | kr.993.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.92820 | kr.2,320.50 |
5.000 | kr.0.87684 | kr.4,384.20 |
7.500 | kr.0.85111 | kr.6,383.32 |
12.500 | kr.0.82260 | kr.10,282.50 |
17.500 | kr.0.80594 | kr.14,103.95 |
25.000 | kr.0.78990 | kr.19,747.50 |
30.000 | kr.0.78230 | kr.23,469.00 |
60.000 | kr.0.75671 | kr.45,402.60 |
62.500 | kr.0.75536 | kr.47,210.00 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |