10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJR106M010R2000

DigiKey Part Number
478-6136-2-ND - Tape & Reel (TR)
478-6136-1-ND - Cut Tape (CT)
478-6136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJR106M010R2000
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJR106M010R2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.32400kr.43.24
50kr.3.37160kr.168.58
100kr.3.07870kr.307.87
500kr.2.58266kr.1,291.33
1.000kr.2.42936kr.2,429.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.26746kr.5,668.65
5.000kr.2.16987kr.10,849.35
7.500kr.2.12097kr.15,907.27
12.500kr.2.06676kr.25,834.50
17.500kr.2.03509kr.35,614.07
25.000kr.2.00459kr.50,114.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000