TACR106M010ATA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.71284
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.33937
Datasheet

Direct


KYOCERA AVX
In Stock: 25.422
Unit Price: kr.12.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.172
Unit Price: kr.22.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.213
Unit Price: kr.15.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.621
Unit Price: kr.12.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.60340
Datasheet

Direct


KYOCERA AVX
In Stock: 1.964
Unit Price: kr.14.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.33937
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.30534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.979
Unit Price: kr.14.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.94153
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.011
Unit Price: kr.16.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.30534
Datasheet
TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR106M010ATA

DigiKey Part Number
TACR106M010ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR106M010ATA
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.94153kr.24,853.83
Manufacturers Standard Package
Unit Price without VAT:kr.9.94153
Unit Price with VAT:kr.12.42691