


TAJP106M010RNJ | |
|---|---|
DigiKey Part Number | 478-3281-2-ND - Tape & Reel (TR) 478-3281-1-ND - Cut Tape (CT) 478-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP106M010RNJ |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP106M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.71180 | kr.85.59 |
| 100 | kr.1.54000 | kr.154.00 |
| 500 | kr.1.24986 | kr.624.93 |
| 1.000 | kr.1.16035 | kr.1,160.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.06586 | kr.2,664.65 |
| 5.000 | kr.1.00891 | kr.5,044.55 |
| 7.500 | kr.0.98040 | kr.7,353.00 |
| 12.500 | kr.0.94880 | kr.11,860.00 |
| 17.500 | kr.0.93033 | kr.16,280.77 |
| 25.000 | kr.0.91256 | kr.22,814.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

