TACH106M010ATA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Direct


KYOCERA AVX
In Stock: 24.226
Unit Price: kr.12.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.918
Unit Price: kr.15.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.47376
Datasheet

Similar


KYOCERA AVX
In Stock: 2.485
Unit Price: kr.13.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.37478
Datasheet

Similar


KYOCERA AVX
In Stock: 10.039
Unit Price: kr.3.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 725
Unit Price: kr.4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.747
Unit Price: kr.14.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.055
Unit Price: kr.6.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.064
Unit Price: kr.4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.16852
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.65362
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACH106M010ATA

DigiKey Part Number
TACH106M010ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACH106M010ATA
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACH106M010ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
H
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACH106M010RTAKYOCERA AVX0TACH106M010RTA-NDkr.9.95887Direct
TACH106M010XTAKYOCERA AVX24.226478-11046-1-NDkr.12.93000Direct
TLCU106M010RTAKYOCERA AVX1.918478-4876-1-NDkr.15.03000Direct
TACH106K010RTAKYOCERA AVX0TACH106K010RTA-NDkr.9.95887Upgrade
TACR106M010FTAKYOCERA AVX0TACR106M010FTA-NDkr.13.47376Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.13.47377kr.47,158.19
Manufacturers Standard Package
Unit Price without VAT:kr.13.47377
Unit Price with VAT:kr.16.84221