10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR106M010RNJ

DigiKey Part Number
478-8929-2-ND - Tape & Reel (TR)
478-8929-1-ND - Cut Tape (CT)
478-8929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR106M010RNJ
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR106M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F921A106MPAKYOCERA AVX12.545478-11412-1-NDkr.2.92000Direct
TACH106M010XTAKYOCERA AVX24.226478-11046-1-NDkr.12.93000Similar
TACR106M010RTAKYOCERA AVX2.485478-5226-1-NDkr.13.44000Similar
TAJP106M010RNJKYOCERA AVX10.039478-3281-1-NDkr.3.68000Similar
TLCU106M010RTAKYOCERA AVX1.918478-4876-1-NDkr.15.03000Similar
In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99200kr.29.92
50kr.2.29000kr.114.50
100kr.2.07320kr.207.32
500kr.1.70724kr.853.62
1.000kr.1.59419kr.1,594.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.72674kr.4,316.85
5.000kr.1.64630kr.8,231.50
7.500kr.1.60599kr.12,044.93
12.500kr.1.56132kr.19,516.50
17.500kr.1.53520kr.26,866.00
25.000kr.1.51008kr.37,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000