Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



TAP106M016SRW | |
|---|---|
DigiKey Part Number | 478-8959-2-ND - Tape & Reel (TR) 478-8959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M016SRW |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M016DTW | KYOCERA AVX | 0 | TAP106M016DTW-ND | kr.1.79418 | Direct |
| TAP106J016SRW | KYOCERA AVX | 0 | TAP106J016SRW-ND | kr.2.90281 | Upgrade |
| TAP106J020SRW | KYOCERA AVX | 0 | TAP106J020SRW-ND | kr.4.36149 | Upgrade |
| TAP106J025SCS | KYOCERA AVX | 0 | TAP106J025SCS-ND | kr.4.61526 | Upgrade |
| TAP106K016DTW | KYOCERA AVX | 0 | TAP106K016DTW-ND | kr.1.79418 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 10 | kr.2.94200 | kr.29.42 |
| 50 | kr.2.25000 | kr.112.50 |
| 100 | kr.2.03580 | kr.203.58 |
| 500 | kr.1.67430 | kr.837.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.53097 | kr.1,913.71 |
| 2.500 | kr.1.44466 | kr.3,611.65 |
| 3.750 | kr.1.40141 | kr.5,255.29 |
| 6.250 | kr.1.35351 | kr.8,459.44 |
| 8.750 | kr.1.32549 | kr.11,598.04 |
| 12.500 | kr.1.29855 | kr.16,231.88 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |





