TAP106J025SCS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2.615
Unit Price: kr.0.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 911
Unit Price: kr.0.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.19878
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106J025SCS

DigiKey Part Number
TAP106J025SCS-ND
Manufacturer
Manufacturer Product Number
TAP106J025SCS
Description
CAP TANT 10UF 5% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106K006SCSKYOCERA AVX2.615478-1837-NDkr.0.54000Similar
TAP106M006SCSKYOCERA AVX911478-9326-NDkr.0.66000Similar
TAP106M006SPAKYOCERA AVX0TAP106M006SPA-NDkr.0.19878Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.61526kr.4,615.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.61526
Unit Price with VAT:kr.5.76908