TAP106M025DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 32
Unit Price: kr.6.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 635
Unit Price: kr.6.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.61526
Datasheet

Upgrade


KYOCERA AVX
In Stock: 446
Unit Price: kr.6.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.56034
Datasheet

Similar


KYOCERA AVX
In Stock: 2.300
Unit Price: kr.6.73000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.18000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M025DTW

DigiKey Part Number
TAP106M025DTW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106M025DTW
Description
CAP TANT 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106M025SCSKYOCERA AVX32478-5813-NDkr.6.28000Direct
TAP106M025SRWKYOCERA AVX635478-8962-1-NDkr.6.41000Direct
TAP106J025SCSKYOCERA AVX0TAP106J025SCS-NDkr.4.61526Upgrade
TAP106K025DTWKYOCERA AVX446478-TAP106K025DTWCT-NDkr.6.73000Upgrade
TAP106K025SCSKYOCERA AVX0478-1841-NDkr.5.70000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.80495kr.2,804.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.80495
Unit Price with VAT:kr.3.50619