


TAP106M025SRW | |
|---|---|
DigiKey Part Number | 478-8962-2-ND - Tape & Reel (TR) 478-8962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M025SRW |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M025SCS | KYOCERA AVX | 32 | 478-5813-ND | kr.6.28000 | Direct |
| TAP106K025DTW | KYOCERA AVX | 446 | 478-TAP106K025DTWCT-ND | kr.6.73000 | Upgrade |
| TAP106M025BRW | KYOCERA AVX | 2.300 | 478-TAP106M025BRWCT-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.17040 | kr.158.52 |
| 100 | kr.2.89030 | kr.289.03 |
| 500 | kr.2.41670 | kr.1,208.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77284 | kr.2,772.84 |
| 2.000 | kr.2.63362 | kr.5,267.24 |
| 3.000 | kr.2.56389 | kr.7,691.67 |
| 5.000 | kr.2.48659 | kr.12,432.95 |
| 7.000 | kr.2.44140 | kr.17,089.80 |
| 10.000 | kr.2.39793 | kr.23,979.30 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |

