TAP106K016DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 23.861
Unit Price: kr.4.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.62541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.83514
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.68224
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.168
Unit Price: kr.4.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.000
Unit Price: kr.6.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.651
Unit Price: kr.5.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.30739
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80004
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.30739
Datasheet
TAP DCS/DTW/DTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016DTW

DigiKey Part Number
TAP106K016DTW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106K016DTW
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.47620kr.1,845.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.47620
Unit Price with VAT:kr.1.84525