


TAP106K020SRW | |
|---|---|
DigiKey Part Number | 478-8956-2-ND - Tape & Reel (TR) 478-8956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K020SRW |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50180 | kr.125.09 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87714 | kr.938.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75593 | kr.1,755.93 |
| 2.000 | kr.1.65614 | kr.3,312.28 |
| 3.000 | kr.1.60615 | kr.4,818.45 |
| 5.000 | kr.1.55078 | kr.7,753.90 |
| 7.000 | kr.1.51840 | kr.10,628.80 |
| 10.000 | kr.1.48726 | kr.14,872.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

