Upgrade
Upgrade
Similar
Similar

TAP106J016SRW | |
|---|---|
DigiKey Part Number | TAP106J016SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106J016SRW |
Description | CAP TANT 10UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J020SRW | KYOCERA AVX | 0 | TAP106J020SRW-ND | kr.4.36149 | Upgrade |
| TAP106J025SCS | KYOCERA AVX | 0 | TAP106J025SCS-ND | kr.4.61526 | Upgrade |
| TAP106K006SRW | KYOCERA AVX | 0 | TAP106K006SRW-ND | kr.1.56034 | Similar |
| TAP106M006SRW | KYOCERA AVX | 0 | TAP106M006SRW-ND | kr.1.56034 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.90281 | kr.3,628.51 |
| Unit Price without VAT: | kr.2.90281 |
|---|---|
| Unit Price with VAT: | kr.3.62851 |


