Direct
Upgrade
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476M016SNJ | |
|---|---|
DigiKey Part Number | TAJY476M016SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY476M016SNJ |
Description | CAP TANT 47UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476M016SNJ Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476M016RNJ | KYOCERA AVX | 0 | TAJY476M016RNJ-ND | kr.5.40919 | Direct |
| TAJY476K016RNJ | KYOCERA AVX | 0 | 478-3973-2-ND | kr.5.52146 | Upgrade |
| TAJD476M016RNJ | KYOCERA AVX | 371 | 478-3938-1-ND | kr.6.59000 | Similar |
| TAJX476M016RNJ | KYOCERA AVX | 0 | TAJX476M016RNJ-ND | kr.5.64607 | Similar |
| TAJX476M016YNJ | KYOCERA AVX | 0 | TAJX476M016YNJ-ND | kr.4.36273 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.25714 | kr.26,057.12 |
| Unit Price without VAT: | kr.3.25714 |
|---|---|
| Unit Price with VAT: | kr.4.07143 |









