TAJY476M016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.25714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.52146
Datasheet

Similar


KYOCERA AVX
In Stock: 371
Unit Price: kr.6.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.64607
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.36273
Datasheet

Similar


KYOCERA AVX
In Stock: 3.654
Unit Price: kr.8.69000
Datasheet

Direct


KEMET
In Stock: 1.874
Unit Price: kr.15.53000
Datasheet

Similar


Vishay Sprague
In Stock: 1.117
Unit Price: kr.5.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.60470
Datasheet

Similar


Vishay Sprague
In Stock: 1.362
Unit Price: kr.5.90000
Datasheet

Similar


KEMET
In Stock: 18.955
Unit Price: kr.7.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.62756
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.93752
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY476M016RNJ

DigiKey Part Number
TAJY476M016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY476M016RNJ
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY476M016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJY476M016SNJKYOCERA AVX0TAJY476M016SNJ-NDkr.3.25714Direct
TAJY476K016RNJKYOCERA AVX0478-3973-2-NDkr.5.52146Upgrade
TAJD476M016RNJKYOCERA AVX371478-3938-1-NDkr.6.59000Similar
TAJX476M016RNJKYOCERA AVX0TAJX476M016RNJ-NDkr.5.64607Similar
TAJX476M016YNJKYOCERA AVX0TAJX476M016YNJ-NDkr.4.36273Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.40919kr.32,455.14
Unit Price without VAT:kr.5.40919
Unit Price with VAT:kr.6.76149