TAJY227M010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.464
Unit Price: kr.8.13000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.595
Unit Price: kr.7.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 4.011
Unit Price: kr.14.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 390
Unit Price: kr.14.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 262
Unit Price: kr.39.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.151
Unit Price: kr.9.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.410
Unit Price: kr.10.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.50185
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.97754
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.45772
Datasheet

Similar


KYOCERA AVX
In Stock: 3.097
Unit Price: kr.11.90000
Datasheet

Similar


Vishay Sprague
In Stock: 1.292
Unit Price: kr.7.49000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY227M010RNJ

DigiKey Part Number
TAJY227M010RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY227M010RNJ
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY227M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.16179kr.8,161.79
Manufacturers Standard Package
Unit Price without VAT:kr.8.16179
Unit Price with VAT:kr.10.20224