


TPSD227M010R0040 | |
|---|---|
DigiKey Part Number | 478-TPSD227M010R0040TR-ND - Tape & Reel (TR) 478-TPSD227M010R0040CT-ND - Cut Tape (CT) 478-TPSD227M010R0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0040 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010R0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.91000 | kr.14.91 |
| 10 | kr.12.08300 | kr.120.83 |
| 50 | kr.10.54600 | kr.527.30 |
| 100 | kr.9.22820 | kr.922.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.07226 | kr.3,536.13 |
| 1.000 | kr.6.75661 | kr.6,756.61 |
| 1.500 | kr.6.59844 | kr.9,897.66 |
| 2.500 | kr.6.42309 | kr.16,057.73 |
| 3.500 | kr.6.32060 | kr.22,122.10 |
| 5.000 | kr.6.22196 | kr.31,109.80 |
| 6.000 | kr.6.17524 | kr.37,051.44 |
| Unit Price without VAT: | kr.14.91000 |
|---|---|
| Unit Price with VAT: | kr.18.63750 |

