
TAJD227M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD227M010SNJTR-ND - Tape & Reel (TR) 478-TAJD227M010SNJCT-ND - Cut Tape (CT) 478-TAJD227M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M010SNJ |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.72200 | kr.57.22 |
| 50 | kr.4.96000 | kr.248.00 |
| 100 | kr.4.29180 | kr.429.18 |
| 500 | kr.3.24276 | kr.1,621.38 |
| 1.000 | kr.2.86131 | kr.2,861.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.95846 | kr.7,396.15 |
| 5.000 | kr.2.84110 | kr.14,205.50 |
| 7.500 | kr.2.78231 | kr.20,867.32 |
| 12.500 | kr.2.71715 | kr.33,964.38 |
| 17.500 | kr.2.67904 | kr.46,883.20 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

