


TPSD227M010R0150 | |
|---|---|
DigiKey Part Number | 478-5244-2-ND - Tape & Reel (TR) 478-5244-1-ND - Cut Tape (CT) 478-5244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0150 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.90400 | kr.69.04 |
| 50 | kr.5.51580 | kr.275.79 |
| 100 | kr.5.08720 | kr.508.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.36256 | kr.2,181.28 |
| 1.000 | kr.4.13824 | kr.4,138.24 |
| 1.500 | kr.4.02594 | kr.6,038.91 |
| 2.500 | kr.3.90146 | kr.9,753.65 |
| 3.500 | kr.3.82865 | kr.13,400.27 |
| 5.000 | kr.3.75863 | kr.18,793.15 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

