
TAJE227M010RNJ | |
|---|---|
DigiKey Part Number | 478-3952-2-ND - Tape & Reel (TR) 478-3952-1-ND - Cut Tape (CT) 478-3952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227M010RNJ |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.37200 | kr.103.72 |
| 50 | kr.8.45500 | kr.422.75 |
| 100 | kr.7.86290 | kr.786.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.97480 | kr.2,789.92 |
| 800 | kr.6.64495 | kr.5,315.96 |
| 1.200 | kr.6.47964 | kr.7,775.57 |
| 2.000 | kr.6.29645 | kr.12,592.90 |
| 2.800 | kr.6.18931 | kr.17,330.07 |
| 4.000 | kr.6.08627 | kr.24,345.08 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

