220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X0010D2TE3

DigiKey Part Number
718-293D227X0010D2TE3TR-ND - Tape & Reel (TR)
718-293D227X0010D2TE3CT-ND - Cut Tape (CT)
718-293D227X0010D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D227X0010D2TE3
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X0010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.41400kr.54.14
50kr.4.27440kr.213.72
100kr.3.92190kr.392.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.32748kr.1,663.74
1.000kr.3.14350kr.3,143.50
1.500kr.3.05140kr.4,577.10
2.500kr.2.94929kr.7,373.23
3.500kr.2.88961kr.10,113.63
5.000kr.2.83219kr.14,160.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750