


TPSD227M010R0050 | |
|---|---|
DigiKey Part Number | 478-4109-2-ND - Tape & Reel (TR) 478-4109-1-ND - Cut Tape (CT) 478-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0050 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.29.84200 | kr.298.42 |
| 50 | kr.25.53620 | kr.1,276.81 |
| 100 | kr.24.20420 | kr.2,420.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.94832 | kr.10,974.16 |
| 1.000 | kr.21.24952 | kr.21,249.52 |
| 1.500 | kr.20.89943 | kr.31,349.14 |
| 2.500 | kr.20.51107 | kr.51,277.68 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |

