SR305E105MAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00299
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.862
Unit Price: kr.4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 17.146
Unit Price: kr.4.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.58859
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.01077
Datasheet

Upgrade


KYOCERA AVX
In Stock: 812
Unit Price: kr.6.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.32070
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.71287
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.01645
Datasheet

Direct


KEMET
In Stock: 23.041
Unit Price: kr.4.63000
Datasheet

Direct


KEMET
In Stock: 7.159
Unit Price: kr.4.82000
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305E105MAT

DigiKey Part Number
SR305E105MAT-ND
Manufacturer
Manufacturer Product Number
SR305E105MAT
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.28220kr.1,282.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28220
Unit Price with VAT:kr.1.60275