Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

SR305E105MAA | |
|---|---|
DigiKey Part Number | 478-SR305E105MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR305E105MAA |
Description | CAP CER 1UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E105MAATR1 | KYOCERA AVX | 0 | SR215E105MAATR1-ND | kr.1.00299 | Direct |
| SR215E105MAR | KYOCERA AVX | 0 | 478-4864-ND | kr.4.82000 | Direct |
| SR305E105MAR | KYOCERA AVX | 16.546 | 478-3195-ND | kr.4.12000 | Direct |
| SR895E105MARTR1 | KYOCERA AVX | 0 | SR895E105MARTR1-ND | kr.3.58859 | Direct |
| SR301E105MAR | KYOCERA AVX | 812 | 478-4868-ND | kr.6.28000 | Upgrade |







