SR301E105MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 662
Unit Price: kr.0.85000
Datasheet

Direct


KYOCERA AVX
In Stock: 21
Unit Price: kr.0.99000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.10000
Datasheet
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301E105MAATR1

DigiKey Part Number
SR301E105MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR301E105MAATR1
Description
CAP CER 1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR301E105MARKYOCERA AVX662478-4868-NDkr.0.85000Direct
SR301E105MARTR1KYOCERA AVX21478-7354-1-NDkr.0.99000Direct
C340C105M1U5TAKEMET0399-4427-NDkr.2.10000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03297kr.4,065.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.03297
Unit Price with VAT:kr.2.54121